



MMS-106-02-L-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14209TR-ND - Tape & Reel (TR) SAM14209CT-ND - Cut Tape (CT) SAM14209DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-106-02-L-DV-P-TR |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-106-02-L-DV-P-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥29.25100 | ¥292.51 |
| 100 | ¥24.85960 | ¥2,485.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥18.77300 | ¥14,079.75 |
| 1,500 | ¥18.19399 | ¥27,290.99 |

