
LPPB062NFSP-RC | |
|---|---|
DigiKey Part Number | S9007E-06-ND |
Manufacturer | |
Manufacturer Product Number | LPPB062NFSP-RC |
Description | CONN HDR 12POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB062NFSP-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.183" (4.65mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.98000 | ¥13.98 |
| 76 | ¥10.26789 | ¥780.36 |
| 152 | ¥9.77658 | ¥1,486.04 |
| 532 | ¥8.94915 | ¥4,760.95 |
| 1,064 | ¥8.52198 | ¥9,067.39 |
| 5,016 | ¥7.63933 | ¥38,318.88 |
| 10,032 | ¥7.27510 | ¥72,983.80 |





