Connector Header Through Hole, Right Angle 12 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRPB062MWCN-RC

DigiKey Part Number
S9017E-06-ND
Manufacturer
Manufacturer Product Number
GRPB062MWCN-RC
Description
CONN HEADER R/A 12POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
GRPB062MWCN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.118" (3.00mm)
Packaging
Bulk
Contact Length - Post
0.098" (2.50mm)
Part Status
Active
Insulation Height
0.134" (3.40mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
Flash
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 703
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.84000¥9.84
10¥8.39400¥83.94
100¥7.13040¥713.04
500¥6.36426¥3,182.13
1,000¥6.06034¥6,060.34
5,000¥5.40998¥27,049.90
10,000¥5.15199¥51,519.90
Manufacturers Standard Package