4 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
LPPB041NFSC-RC
LPPB041NFSC-RC

LPPB041NFSC-RC

DigiKey Part Number
S9005E-04-ND
Manufacturer
Manufacturer Product Number
LPPB041NFSC-RC
Description
CONN HDR 4POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPPB041NFSC-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.183" (4.65mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,066
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥6.99600¥69.96
110¥5.90482¥649.53
550¥5.27024¥2,898.63
1,100¥5.01861¥5,520.47
5,060¥4.50640¥22,802.38
10,010¥4.29479¥42,990.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.