
GRPB041VWTC-RC | |
|---|---|
DigiKey Part Number | S9011E-04-ND |
Manufacturer | |
Manufacturer Product Number | GRPB041VWTC-RC |
Description | CONN HEADER SMD 4POS 1.27MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | GRPB041VWTC-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.039" (1.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.28300 | ¥32.83 |
| 100 | ¥2.79200 | ¥279.20 |
| 500 | ¥2.49174 | ¥1,245.87 |
| 1,000 | ¥2.37274 | ¥2,372.74 |
| 5,000 | ¥2.11796 | ¥10,589.80 |
| 10,000 | ¥2.01691 | ¥20,169.10 |







