



LPPB032NFSS-RC | |
|---|---|
DigiKey Part Number | S9006E-03-ND |
Manufacturer | |
Manufacturer Product Number | LPPB032NFSS-RC |
Description | CONN HDR 6POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB032NFSS-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating Flash |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.183" (4.65mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFMC-103-02-L-D | Samtec Inc. | 153 | SAM11727-ND | ¥3,088.00000 | Similar |
| SFMC-103-02-S-D | Samtec Inc. | 4 | SFMC-103-02-S-D-ND | ¥3,868.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥8.06300 | ¥80.63 |
| 145 | ¥6.67648 | ¥968.09 |
| 580 | ¥6.05378 | ¥3,511.19 |
| 1,015 | ¥5.81931 | ¥5,906.60 |
| 5,075 | ¥5.19478 | ¥26,363.51 |
| 10,005 | ¥4.95208 | ¥49,545.56 |







