
LPPB032NFSP-RC | |
|---|---|
DigiKey Part Number | S9007E-03-ND |
Manufacturer | |
Manufacturer Product Number | LPPB032NFSP-RC |
Description | CONN HDR 6POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPPB032NFSP-RC Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.183" (4.65mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post Flash |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFMC-103-02-L-D | Samtec Inc. | 153 | SAM11727-ND | ¥16.71000 | Similar |
| SFMC-103-02-S-D | Samtec Inc. | 4 | SFMC-103-02-S-D-ND | ¥22.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥8.06300 | ¥80.63 |
| 146 | ¥6.67322 | ¥974.29 |
| 584 | ¥6.05084 | ¥3,533.69 |
| 1,022 | ¥5.81651 | ¥5,944.47 |
| 5,110 | ¥5.19230 | ¥26,532.65 |
| 10,074 | ¥4.94970 | ¥49,863.28 |






