Connector Header Surface Mount 17 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEC17SABN-M30

DigiKey Part Number
S1013E-17-ND
Manufacturer
Manufacturer Product Number
GEC17SABN-M30
Description
CONN HEADER SMD 17POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 17 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
1
Operating Temperature
-65°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.10000¥17.10
10¥14.50400¥145.04
100¥12.32810¥1,232.81
500¥11.00394¥5,501.97
1,000¥10.47877¥10,478.77
5,000¥9.35467¥46,773.35
10,000¥8.90870¥89,087.00
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 36POS 2.54MM
In-Stock: 6473
Unit Price: ¥27.22000
CONN HEADER SMD 35POS 2.54MM
In-Stock: 0
Unit Price: ¥30.98000
CONN HEADER SMD 34POS 2.54MM
In-Stock: 0
Unit Price: ¥30.17000
CONN HEADER SMD 33POS 2.54MM
In-Stock: 0
Unit Price: ¥29.45000
CONN HEADER SMD 32POS 2.54MM
In-Stock: 0
Unit Price: ¥28.74000