
GBC03SBSN-M89 | |
|---|---|
DigiKey Part Number | S1133E-03-ND |
Manufacturer | |
Manufacturer Product Number | GBC03SBSN-M89 |
Description | CONN HEADER SMD R/A 3POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | GBC03SBSN-M89 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.140" (3.56mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.89000 | ¥6.89 |
| 10 | ¥5.87300 | ¥58.73 |
| 100 | ¥4.99210 | ¥499.21 |
| 500 | ¥4.45566 | ¥2,227.83 |
| 1,000 | ¥4.24293 | ¥4,242.93 |
| 5,000 | ¥3.78745 | ¥18,937.25 |
| 10,000 | ¥3.60677 | ¥36,067.70 |












