Connector Header Surface Mount, Right Angle 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC34SBSN-M89

DigiKey Part Number
S1133E-34-ND
Manufacturer
Manufacturer Product Number
GBC34SBSN-M89
Description
CONN HEADER SMD R/A 34POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Insulation Height
0.140" (3.56mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
1
Operating Temperature
-65°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.32000¥44.32
10¥37.63800¥376.38
100¥31.98490¥3,198.49
500¥28.55152¥14,275.76
1,000¥27.18962¥27,189.62
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 180
Unit Price: ¥40.91000
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: ¥45.39000
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: ¥43.15000
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: ¥41.99000
CONN HEADER SMD R/A 31POS 2.54MM
In-Stock: 0
Unit Price: ¥40.91000