



EBC40DRXH | |
|---|---|
DigiKey Part Number | S3327-ND |
Manufacturer | |
Manufacturer Product Number | EBC40DRXH |
Description | CONN EDGE DUAL FMALE 80POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | EBC40DRXH Models |
Category | Mounting Type Through Hole |
Manufacturer Sullins Connector Solutions | Termination Solder |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Full Bellows |
Number of Positions/Bay/Row 40 | Color Blue |
Number of Positions 80 | Flange Feature Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.65000 | ¥81.65 |
| 10 | ¥69.36700 | ¥693.67 |
| 30 | ¥64.18900 | ¥1,925.67 |
| 50 | ¥61.91600 | ¥3,095.80 |
| 100 | ¥58.96080 | ¥5,896.08 |
| 250 | ¥55.27128 | ¥13,817.82 |
| 500 | ¥52.63504 | ¥26,317.52 |
| 1,000 | ¥50.12529 | ¥50,125.29 |








