



EBC15MMWD | |
|---|---|
DigiKey Part Number | S7308-ND |
Manufacturer | |
Manufacturer Product Number | EBC15MMWD |
Description | CONN CARDEDGE MALE 30POS 0.100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | EBC15MMWD Models |
Category | Read Out Dual |
Manufacturer Sullins Connector Solutions | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Fits Female Edgecards | Contact Finish Gold |
Gender Male | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 15 | Color Blue |
Number of Positions 30 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia |
Card Thickness 0.062" (1.57mm) | Operating Temperature -65°C ~ 125°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.64000 | ¥46.64 |
| 10 | ¥39.63400 | ¥396.34 |
| 30 | ¥36.67667 | ¥1,100.30 |
| 50 | ¥35.37800 | ¥1,768.90 |
| 100 | ¥33.68870 | ¥3,368.87 |
| 250 | ¥31.57920 | ¥7,894.80 |
| 500 | ¥30.07244 | ¥15,036.22 |
| 1,000 | ¥28.63819 | ¥28,638.19 |
| 2,500 | ¥26.84719 | ¥67,117.98 |







