30 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBC15MMMD

DigiKey Part Number
S7296-ND
Manufacturer
Manufacturer Product Number
EBC15MMMD
Description
CONN CARDEDGE MALE 30POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Male Connector Fits Female Edgecards Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
EBC15MMMD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Sullins Connector Solutions
Mounting Type
Through Hole
Packaging
Tray
Termination
Wire Wrap
Part Status
Active
Contact Material
Phosphor Bronze
Card Type
Fits Female Edgecards
Contact Finish
Gold
Gender
Male
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
15
Color
Blue
Number of Positions
30
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.125" (3.18mm) Dia
Card Thickness
0.062" (1.57mm)
Operating Temperature
-65°C ~ 125°C
Number of Rows
2
Material - Insulation
Polybutylene Terephthalate (PBT)
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.64000¥46.64
10¥39.63400¥396.34
30¥36.67667¥1,100.30
50¥35.37800¥1,768.90
100¥33.68870¥3,368.87
250¥31.57920¥7,894.80
500¥30.07244¥15,036.22
1,000¥28.63819¥28,638.19
2,500¥26.84719¥67,117.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.