
2210-352023 | |
|---|---|
DigiKey Part Number | MGR1701-ND |
Manufacturer | |
Manufacturer Product Number | 2210-352023 |
Description | SILVER USB KEYBOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Silver USB 61 Key Keyboard |
Datasheet | Datasheet |
Category | Number of Keys 61 |
Manufacturer Storm Interface | Interface USB |
Series | Features Anti-Vandal, Sealed, IP65 |
Packaging Bulk | Color Silver |
Part Status Active | Size / Dimension 11.400" L x 4.700" W x 1.500" H (289.50mm x 118.50mm x 38.50mm) |
Type Keyboard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,153.93000 | ¥3,153.93 |
| 10 | ¥2,798.16200 | ¥27,981.62 |
| 25 | ¥2,766.21120 | ¥69,155.28 |


