



1605-330013 | |
|---|---|
DigiKey Part Number | MGR1683-ND |
Manufacturer | |
Manufacturer Product Number | 1605-330013 |
Description | SWITCH NAVIGATION KEYPAD DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Output Digital (Mechanical Switch) |
Manufacturer Storm Interface | Voltage - Supply 5VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Navigation Switch, 2 - Axis | Ingress Protection IP65 - Dust Tight, Water Resistant |
Actuator Type Keypad | Features Illuminated |
Switch Function 4-Way Directional, Center Select | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,072.21000 | ¥1,072.21 |
| 10 | ¥888.93400 | ¥8,889.34 |
| 25 | ¥830.32760 | ¥20,758.19 |
| 50 | ¥791.48660 | ¥39,574.33 |
| 100 | ¥757.15620 | ¥75,715.62 |





