SCR 600 V 4 A Sensitive Gate Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X0405MB

DigiKey Part Number
497-X0405MBTR-ND - Tape & Reel (TR)
497-X0405MBCT-ND - Cut Tape (CT)
497-X0405MBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
X0405MB
Description
SCR 600V 4A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
X0405MB Models
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
4 A
Manufacturer
STMicroelectronics
Current - Hold (Ih) (Max)
5 mA
Series
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
50 µA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.8 V
Supplier Device Package
DPAK
Current - On State (It (AV)) (Max)
2.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.39000¥23.90
25¥2.12680¥53.17
100¥1.84080¥184.08
250¥1.70356¥425.89
500¥1.62088¥810.44
1,000¥1.55281¥1,552.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.48104¥3,702.60
5,000¥1.43776¥7,188.80
7,500¥1.41609¥10,620.68
12,500¥1.39207¥17,400.88
17,500¥1.37803¥24,115.53
25,000¥1.36453¥34,113.25
Manufacturers Standard Package