
VND14NV04TR-E | |
|---|---|
DigiKey Part Number | 497-11687-2-ND - Tape & Reel (TR) 497-11687-1-ND - Cut Tape (CT) 497-11687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND14NV04TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | VND14NV04TR-E Models |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 12A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 35mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package DPAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTS118DATMA1 | Infineon Technologies | 2,313 | BTS118DATMA1CT-ND | ¥16.71000 | Similar |
| BTS134DATMA1 | Infineon Technologies | 9,980 | BTS134DATMA1CT-ND | ¥17.53000 | Similar |
| BTS142DATMA1 | Infineon Technologies | 6,684 | BTS142DATMA1CT-ND | ¥20.59000 | Similar |
| BTS3142DATMA1 | Infineon Technologies | 862 | BTS3142DATMA1CT-ND | ¥20.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.79000 | ¥26.79 |
| 10 | ¥17.39200 | ¥173.92 |
| 100 | ¥12.02290 | ¥1,202.29 |
| 500 | ¥9.72966 | ¥4,864.83 |
| 1,000 | ¥9.39488 | ¥9,394.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥8.19557 | ¥20,488.92 |
| 5,000 | ¥7.70329 | ¥38,516.45 |
| 7,500 | ¥7.67559 | ¥57,566.92 |





