


VNB10N07TR-E | |
|---|---|
DigiKey Part Number | 497-18892-2-ND - Tape & Reel (TR) 497-18892-1-ND - Cut Tape (CT) 497-18892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNB10N07TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A D2PAK |
Datasheet | Datasheet |
Category | Voltage - Load 55V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 14A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 100mOhm (Max) |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package D2PAK |
Output Configuration Low Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface On/Off |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥19.17000 | ¥191.70 |
| 100 | ¥13.32960 | ¥1,332.96 |
| 500 | ¥10.83336 | ¥5,416.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥10.03117 | ¥10,031.17 |
| 2,000 | ¥9.35697 | ¥18,713.94 |
| 3,000 | ¥9.01366 | ¥27,040.98 |
| 5,000 | ¥8.72071 | ¥43,603.55 |









