
VN751PT | |
|---|---|
DigiKey Part Number | 497-6808-5-ND |
Manufacturer | |
Manufacturer Product Number | VN751PT |
Description | IC PWR DRIVER N-CHANNEL 1:1 PPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A PPAK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Series | Rds On (Typ) 60mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PPAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5.5V ~ 36V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥14.44800 | ¥144.48 |
| 25 | ¥13.18880 | ¥329.72 |
| 100 | ¥11.80050 | ¥1,180.05 |
| 250 | ¥11.13836 | ¥2,784.59 |
| 500 | ¥10.73958 | ¥5,369.79 |
| 1,000 | ¥10.41126 | ¥10,411.26 |
| 3,000 | ¥10.00568 | ¥30,017.04 |
| 6,000 | ¥9.80720 | ¥58,843.20 |


