
STEVAL-IFP005V2 | |
|---|---|
DigiKey Part Number | 497-8974-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP005V2 |
Description | EVAL BOARD FOR VN751PT |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VN751PT - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part VN751PT |
Packaging Bulk | Primary Attributes 1-Channel (Single) |
Part Status Active | Secondary Attributes Overvoltage, Short-Circuit, Thermal and Undervoltage Protection |
Type Power Management | Contents Board(s) |
Function High Side Driver (Internal FET) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥509.43000 | ¥509.43 |



