Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VIPER0PLDTR

DigiKey Part Number
497-16084-2-ND - Tape & Reel (TR)
497-16084-1-ND - Cut Tape (CT)
497-16084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VIPER0PLDTR
Description
IC OFFLINE SWITCH MULT TOP 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Buck-Boost, Flyback Topology 60kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
VIPER0PLDTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Manufacturer
STMicroelectronics
Duty Cycle
80%
Series
Frequency - Switching
60kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power (Watts)
12 W
Part Status
Active
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Output Isolation
Either
Operating Temperature
-40°C ~ 150°C (TJ)
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown
800V
Supplier Device Package
16-SO
Topology
Buck, Buck-Boost, Flyback
Mounting Type
Surface Mount
Voltage - Start Up
8 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 198
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.76000¥9.76
10¥7.03800¥70.38
25¥6.36120¥159.03
100¥5.62010¥562.01
250¥5.26584¥1,316.46
500¥5.05248¥2,526.24
1,000¥4.94341¥4,943.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.69130¥11,728.25
5,000¥4.57950¥22,897.50
7,500¥4.52355¥33,926.62
12,500¥4.46151¥55,768.87
17,500¥4.42526¥77,442.05
Manufacturers Standard Package