
USBLC6-4SC6 | |
|---|---|
DigiKey Part Number | 497-4492-2-ND - Tape & Reel (TR) 497-4492-1-ND - Cut Tape (CT) 497-4492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBLC6-4SC6 |
Description | TVS DIODE 5.25VWM 17VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | USBLC6-4SC6 Models |
Category | Voltage - Clamping (Max) @ Ipp 17V |
Mfr | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-23-6 |
Voltage - Reverse Standoff (Typ) 5.25V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USBLC6-4SC6Y | STMicroelectronics | 15,662 | 497-11883-1-ND | ¥74.55000 | Direct |
| IP4234CZ6,125 | Nexperia USA Inc. | 52,896 | 1727-4717-1-ND | ¥61.50000 | Similar |
| SRV05-4HTG-D | Littelfuse Inc. | 50,367 | SRV05-4HTG-DCT-ND | ¥133.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.91100 | ¥29.11 |
| 100 | ¥1.85250 | ¥185.25 |
| 500 | ¥1.39284 | ¥696.42 |
| 1,000 | ¥1.24430 | ¥1,244.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.05544 | ¥3,166.32 |
| 6,000 | ¥0.96023 | ¥5,761.38 |
| 9,000 | ¥0.91169 | ¥8,205.21 |
| 15,000 | ¥0.85714 | ¥12,857.10 |
| 21,000 | ¥0.82483 | ¥17,321.43 |
| 30,000 | ¥0.79342 | ¥23,802.60 |









