
USBLC6-4SC6Y | |
|---|---|
DigiKey Part Number | 497-11883-2-ND - Tape & Reel (TR) 497-11883-1-ND - Cut Tape (CT) 497-11883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBLC6-4SC6Y |
Description | TVS DIODE 5.25VWM 17VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | USBLC6-4SC6Y Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.25V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.10200 | ¥41.02 |
| 100 | ¥2.63900 | ¥263.90 |
| 500 | ¥2.00944 | ¥1,004.72 |
| 1,000 | ¥1.80642 | ¥1,806.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.54820 | ¥4,644.60 |
| 6,000 | ¥1.41808 | ¥8,508.48 |
| 9,000 | ¥1.35180 | ¥12,166.20 |
| 15,000 | ¥1.27729 | ¥19,159.35 |
| 21,000 | ¥1.23319 | ¥25,896.99 |
| 30,000 | ¥1.19031 | ¥35,709.30 |











