
UC3845BN | |
|---|---|
DigiKey Part Number | 497-14808-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3845BN |
Description | IC REG CTRLR BOOST/FLYBACK 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3845BN Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Boost, Flyback | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-Mini DIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥6.26900 | ¥62.69 |
| 50 | ¥5.28780 | ¥264.39 |
| 100 | ¥4.98520 | ¥498.52 |
| 250 | ¥4.66492 | ¥1,166.23 |
| 500 | ¥4.47224 | ¥2,236.12 |
| 1,000 | ¥4.31346 | ¥4,313.46 |
| 2,500 | ¥4.14585 | ¥10,364.62 |
| 5,000 | ¥4.04484 | ¥20,224.20 |




