
UC3844BN | |
|---|---|
DigiKey Part Number | 497-UC3844BN-ND |
Manufacturer | |
Manufacturer Product Number | UC3844BN |
Description | IC REG CTRLR PWM CM 8-MINIDIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | UC3844BN Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Through Hole |
Topology Boost, Flyback | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 8-Mini DIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥8.89000 | ¥88.90 |
| 50 | ¥7.56180 | ¥378.09 |
| 100 | ¥7.15000 | ¥715.00 |
| 250 | ¥6.71636 | ¥1,679.09 |
| 500 | ¥6.45486 | ¥3,227.43 |
| 1,000 | ¥6.23944 | ¥6,239.44 |
| 2,500 | ¥6.01207 | ¥15,030.17 |
| 5,000 | ¥5.87511 | ¥29,375.55 |




