CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX922IDT

DigiKey Part Number
497-15075-2-ND - Tape & Reel (TR)
497-15075-1-ND - Cut Tape (CT)
497-15075-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX922IDT
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSX922IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
2.8mA (x2 Channels)
Mfr
Current - Output / Channel
74 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
17V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
10 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
10 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
4 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,479
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.43700¥104.37
25¥9.48720¥237.18
100¥8.44200¥844.20
250¥7.94252¥1,985.63
500¥7.64148¥3,820.74
1,000¥7.60071¥7,600.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.13234¥17,830.85
5,000¥6.97477¥34,873.85
7,500¥6.89583¥51,718.72
Manufacturers Standard Package