
TSV994IYDT | |
|---|---|
DigiKey Part Number | 497-TSV994IYDTTR-ND - Tape & Reel (TR) 497-TSV994IYDTCT-ND - Cut Tape (CT) 497-TSV994IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV994IYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV994IYDT Models |
Category | Current - Supply 820µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV994IDT | STMicroelectronics | 7,570 | 497-6126-1-ND | ¥10.59000 | Similar |
| AD8534ARZ | Analog Devices Inc. | 1,809 | AD8534ARZ-ND | ¥17.12000 | Similar |
| AD8534ARZ-REEL | Analog Devices Inc. | 2,452 | 505-AD8534ARZ-REELCT-ND | ¥17.12000 | Similar |
| AD8544ARZ | Analog Devices Inc. | 1,554 | 505-AD8544ARZ-ND | ¥19.76000 | Similar |
| AD8544ARZ-REEL | Analog Devices Inc. | 15,582 | AD8544ARZ-REELCT-ND | ¥19.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥11.01500 | ¥110.15 |
| 25 | ¥10.01640 | ¥250.41 |
| 100 | ¥8.91970 | ¥891.97 |
| 250 | ¥8.39712 | ¥2,099.28 |
| 500 | ¥8.08186 | ¥4,040.93 |
| 1,000 | ¥8.05597 | ¥8,055.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.94009 | ¥14,850.22 |
| 5,000 | ¥5.80440 | ¥29,022.00 |
| 7,500 | ¥5.73647 | ¥43,023.53 |
| 12,500 | ¥5.66120 | ¥70,765.00 |


