
TSV994IDT | |
|---|---|
DigiKey Part Number | 497-6126-2-ND - Tape & Reel (TR) 497-6126-1-ND - Cut Tape (CT) 497-6126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV994IDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV994IDT Models |
Category | Current - Supply 820µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 10V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 20 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.69900 | ¥76.99 |
| 25 | ¥6.96640 | ¥174.16 |
| 100 | ¥6.16430 | ¥616.43 |
| 250 | ¥5.78156 | ¥1,445.39 |
| 500 | ¥5.55066 | ¥2,775.33 |
| 1,000 | ¥5.45183 | ¥5,451.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.16016 | ¥12,900.40 |
| 5,000 | ¥5.03925 | ¥25,196.25 |
| 7,500 | ¥4.97874 | ¥37,340.55 |
| 12,500 | ¥4.91168 | ¥61,396.00 |



