
TSV324AIYDT | |
|---|---|
DigiKey Part Number | 497-19422-2-ND - Tape & Reel (TR) 497-19422-1-ND - Cut Tape (CT) 497-19422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV324AIYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV324AIYDT Models |
Category | Current - Supply 500µA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 100 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324AM14X | onsemi | 736 | LMV324AM14XFSCT-ND | ¥7.03000 | Similar |
| MCP6L04T-E/SL | Microchip Technology | 9,829 | MCP6L04T-E/SLCT-ND | ¥4.05000 | Similar |
| OPA4344UA | Texas Instruments | 804 | OPA4344UA-ND | ¥53.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥8.22000 | ¥82.20 |
| 25 | ¥7.44920 | ¥186.23 |
| 100 | ¥6.59930 | ¥659.93 |
| 250 | ¥6.19372 | ¥1,548.43 |
| 500 | ¥5.94908 | ¥2,974.54 |
| 1,000 | ¥5.85945 | ¥5,859.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.53540 | ¥13,838.50 |
| 5,000 | ¥5.40737 | ¥27,036.85 |
| 7,500 | ¥5.34323 | ¥40,074.22 |
| 12,500 | ¥5.27218 | ¥65,902.25 |

