
OPA4344UA | |
|---|---|
DigiKey Part Number | OPA4344UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA4344UA |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA4344UA Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 150µA (x4 Channels) |
Series | Current - Output / Channel 15 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.8V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARZ-REEL | Analog Devices Inc. | 2,911 | AD8604ARZ-REELCT-ND | ¥33.33000 | Similar |
| AD8604DRZ | Analog Devices Inc. | 316 | AD8604DRZ-ND | ¥27.12000 | Similar |
| AD8604DRZ-REEL | Analog Devices Inc. | 9,936 | 505-AD8604DRZ-REELCT-ND | ¥27.12000 | Similar |
| LMV324IYDT | STMicroelectronics | 4,528 | 497-10222-1-ND | ¥9.10000 | Similar |
| MCP6234-E/SL | Microchip Technology | 1,022 | MCP6234-E/SL-ND | ¥6.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.34000 | ¥53.34 |
| 10 | ¥40.93500 | ¥409.35 |
| 50 | ¥35.97500 | ¥1,798.75 |
| 100 | ¥34.44020 | ¥3,444.02 |
| 250 | ¥32.81864 | ¥8,204.66 |
| 500 | ¥31.84134 | ¥15,920.67 |
| 1,000 | ¥31.03685 | ¥31,036.85 |
| 2,500 | ¥30.18788 | ¥75,469.70 |

