
TSM108IDT | |
|---|---|
DigiKey Part Number | 497-2333-2-ND - Tape & Reel (TR) 497-2333-1-ND - Cut Tape (CT) 497-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM108IDT |
Description | IC REG CTRLR BUCK 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSM108IDT Models |
Category | Frequency - Switching 100kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 95% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 14-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 32V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.38700 | ¥103.87 |
| 25 | ¥9.44120 | ¥236.03 |
| 100 | ¥8.39740 | ¥839.74 |
| 250 | ¥7.90084 | ¥1,975.21 |
| 500 | ¥7.60112 | ¥3,800.56 |
| 1,000 | ¥7.55894 | ¥7,558.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.09417 | ¥17,735.42 |
| 5,000 | ¥6.93725 | ¥34,686.25 |
| 7,500 | ¥6.85869 | ¥51,440.18 |






