
TSM1014ID | |
|---|---|
DigiKey Part Number | TSM1014ID-ND |
Manufacturer | |
Manufacturer Product Number | TSM1014ID |
Description | IC VREF SERIES 1% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±1% 2.5 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1014ID Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 28V |
Packaging Tube | Current - Supply 50mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SOIC |
Current - Output 2.5 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.26706 | ¥14,534.12 |



