
TSH82IYDT | |
|---|---|
DigiKey Part Number | 497-10276-2-ND - Tape & Reel (TR) 497-10276-1-ND - Cut Tape (CT) 497-10276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH82IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSH82IYDT Models |
Category | Current - Supply 9.8mA |
Mfr | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 118V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 65 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 100 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
Voltage - Input Offset 800 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSH82IDT | STMicroelectronics | 5,635 | 497-6781-1-ND | ¥14.47000 | Parametric Equivalent |
| AD8052ARZ | Analog Devices Inc. | 2,093 | 505-AD8052ARZ-ND | ¥51.36000 | Similar |
| AD8052ARZ-REEL | Analog Devices Inc. | 4,801 | 505-AD8052ARZ-REELCT-ND | ¥51.36000 | Similar |
| AD8052ARZ-REEL7 | Analog Devices Inc. | 559 | 505-AD8052ARZ-REEL7CT-ND | ¥51.36000 | Similar |
| LMH6643MA/NOPB | Texas Instruments | 983 | LMH6643MA/NOPB-ND | ¥21.22000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥14.34000 | ¥143.40 |
| 25 | ¥13.08320 | ¥327.08 |
| 100 | ¥11.70620 | ¥1,170.62 |
| 250 | ¥11.04840 | ¥2,762.10 |
| 500 | ¥10.72734 | ¥5,363.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.98185 | ¥24,954.62 |
| 5,000 | ¥9.77439 | ¥48,871.95 |
| 7,500 | ¥9.67048 | ¥72,528.60 |

