Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8052ARZ-REEL7

DigiKey Part Number
505-AD8052ARZ-REEL7TR-ND - Tape & Reel (TR)
505-AD8052ARZ-REEL7CT-ND - Cut Tape (CT)
505-AD8052ARZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8052ARZ-REEL7
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8052ARZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.7 mV
Mfr
Current - Supply
4.8mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
45 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
170V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
110 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1.4 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4017ESA+Analog Devices Inc./Maxim Integrated64MAX4017ESA+-ND¥45.24000Similar
THS4222DTexas Instruments216296-13822-5-ND¥53.90000Similar
TSH82IDTSTMicroelectronics5,635497-6781-1-ND¥14.47000Similar
In-Stock: 559
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.36000¥51.36
10¥39.38200¥393.82
25¥36.38480¥909.62
100¥33.09570¥3,309.57
250¥31.88580¥7,971.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥30.10852¥22,581.39
1,500¥29.41411¥44,121.17
2,250¥29.06650¥65,399.62
Manufacturers Standard Package