Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH82IYDT

DigiKey Part Number
497-10276-2-ND - Tape & Reel (TR)
497-10276-1-ND - Cut Tape (CT)
497-10276-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSH82IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSH82IYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
9.8mA
Mfr
Current - Output / Channel
55 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
12 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
118V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
65 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
100 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
6 µA
Base Product Number
Voltage - Input Offset
800 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSH82IDTSTMicroelectronics5,635497-6781-1-ND¥14.47000Parametric Equivalent
AD8052ARZAnalog Devices Inc.2,093505-AD8052ARZ-ND¥51.36000Similar
AD8052ARZ-REELAnalog Devices Inc.4,801505-AD8052ARZ-REELCT-ND¥51.36000Similar
AD8052ARZ-REEL7Analog Devices Inc.559505-AD8052ARZ-REEL7CT-ND¥51.36000Similar
LMH6643MA/NOPBTexas Instruments983LMH6643MA/NOPB-ND¥21.22000Similar
In-Stock: 258
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.35000¥19.35
10¥14.34000¥143.40
25¥13.08320¥327.08
100¥11.70620¥1,170.62
250¥11.04840¥2,762.10
500¥10.72734¥5,363.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.98185¥24,954.62
5,000¥9.77439¥48,871.95
7,500¥9.67048¥72,528.60
Manufacturers Standard Package