
TS974IYPT | |
|---|---|
DigiKey Part Number | 497-10271-2-ND - Tape & Reel (TR) 497-10271-1-ND - Cut Tape (CT) 497-10271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS974IYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS974IYPT Models |
Category | Current - Supply 2mA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 12 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL974IPW | Texas Instruments | 4,210 | 296-34318-5-ND | ¥11.16000 | Similar |
| TL974IPWR | Texas Instruments | 230 | 296-21861-1-ND | ¥9.49000 | Similar |
| TL974QPWRQ1 | Texas Instruments | 0 | 296-24891-1-ND | ¥7.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥14.11700 | ¥141.17 |
| 25 | ¥12.87800 | ¥321.95 |
| 100 | ¥11.51930 | ¥1,151.93 |
| 250 | ¥10.87108 | ¥2,717.77 |
| 500 | ¥10.54756 | ¥5,273.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.81860 | ¥24,546.50 |
| 5,000 | ¥9.61392 | ¥48,069.60 |
| 7,500 | ¥9.51140 | ¥71,335.50 |










