Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS514AIDT

DigiKey Part Number
497-4453-2-ND - Tape & Reel (TR)
497-4453-1-ND - Cut Tape (CT)
497-4453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS514AIDT
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS514AIDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA
Mfr
Current - Output / Channel
23 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
6 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
14-SO
Current - Input Bias
50 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (82)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8513ARZAnalog Devices Inc.1,616505-AD8513ARZ-ND¥492.00000Similar
AD8513ARZ-REELAnalog Devices Inc.646505-AD8513ARZ-REELCT-ND¥492.00000Similar
AD8513ARZ-REEL7Analog Devices Inc.2,202AD8513ARZ-REEL7CT-ND¥492.00000Similar
AD8674ARZAnalog Devices Inc.577505-AD8674ARZ-ND¥398.00000Similar
AD8674ARZ-REEL7Analog Devices Inc.1,474AD8674ARZ-REEL7CT-ND¥398.00000Similar
In-Stock: 2,012
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.89000¥13.89
10¥10.18800¥101.88
25¥9.25560¥231.39
100¥8.23090¥823.09
250¥7.74212¥1,935.53
500¥7.44774¥3,723.87
1,000¥7.40060¥7,400.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.94923¥17,373.08
5,000¥6.79494¥33,974.70
7,500¥6.71769¥50,382.68
Manufacturers Standard Package