Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS507CLT

DigiKey Part Number
497-6944-2-ND - Tape & Reel (TR)
497-6944-1-ND - Cut Tape (CT)
497-6944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS507CLT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS507CLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
25 µV
Mfr
Current - Supply
850µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
128 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
0°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
1.9 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
8 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53,993
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.74000¥12.74
10¥9.31200¥93.12
25¥8.45200¥211.30
100¥7.50420¥750.42
250¥7.05232¥1,763.08
500¥6.77974¥3,389.87
1,000¥6.71234¥6,712.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.27842¥18,835.26
6,000¥6.14284¥36,857.04
9,000¥6.07493¥54,674.37
Manufacturers Standard Package