
TS27L2BIDT | |
|---|---|
DigiKey Part Number | 497-8083-2-ND - Tape & Reel (TR) 497-8083-1-ND - Cut Tape (CT) 497-8083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27L2BIDT |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS27L2BIDT Models |
Category | Current - Supply 10µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SO |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 250 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV27L2IDR | Texas Instruments | 4,546 | 296-12230-1-ND | ¥13.97000 | Direct |
| TLC272ACDR | Texas Instruments | 6,038 | 296-1309-1-ND | ¥12.16000 | Similar |
| TLC272AIDR | Texas Instruments | 3,732 | 296-39240-1-ND | ¥13.70000 | Similar |
| TLC272BCDR | Texas Instruments | 8,380 | 296-26742-1-ND | ¥13.65000 | Similar |
| TLC272BID | Texas Instruments | 2,758 | 296-7351-5-ND | ¥15.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.67000 | ¥15.67 |
| 10 | ¥11.51300 | ¥115.13 |
| 25 | ¥10.46400 | ¥261.60 |
| 100 | ¥9.31190 | ¥931.19 |
| 250 | ¥8.76268 | ¥2,190.67 |
| 500 | ¥8.43162 | ¥4,215.81 |
| 1,000 | ¥8.39267 | ¥8,392.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.87156 | ¥19,678.90 |
| 5,000 | ¥7.69828 | ¥38,491.40 |
| 7,500 | ¥7.61149 | ¥57,086.17 |

