SCR 600 V 12 A Sensitive Gate Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1220-600B-TR

DigiKey Part Number
497-6771-2-ND - Tape & Reel (TR)
497-6771-1-ND - Cut Tape (CT)
497-6771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1220-600B-TR
Description
SCR 600V 12A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Sensitive Gate Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TS1220-600B-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
110A, 115A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
DPAK
Current - On State (It (AV)) (Max)
8 A
Base Product Number
Current - On State (It (RMS)) (Max)
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,797
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥7.41000¥74.10
100¥4.90410¥490.41
500¥3.82834¥1,914.17
1,000¥3.48200¥3,482.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.10707¥7,767.68
5,000¥2.87536¥14,376.80
7,500¥2.75733¥20,679.98
12,500¥2.62473¥32,809.12
17,500¥2.54624¥44,559.20
25,000¥2.53269¥63,317.25
Manufacturers Standard Package