


TLVH431AIL3T | |
|---|---|
DigiKey Part Number | 497-13181-2-ND - Tape & Reel (TR) 497-13181-1-ND - Cut Tape (CT) 497-13181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AIL3T |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 60 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Noise - 10Hz to 10kHz 30mVrms |
Part Status Active | Current - Cathode 200 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Max) 18 V | Supplier Device Package SOT-23-3 |
Current - Output 60 mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.14000 | ¥3.14 |
| 10 | ¥2.15800 | ¥21.58 |
| 25 | ¥1.91880 | ¥47.97 |
| 100 | ¥1.65650 | ¥165.65 |
| 250 | ¥1.53128 | ¥382.82 |
| 500 | ¥1.45586 | ¥727.93 |
| 1,000 | ¥1.39366 | ¥1,393.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.31689 | ¥3,950.67 |
| 6,000 | ¥1.27931 | ¥7,675.86 |
| 9,000 | ¥1.26049 | ¥11,344.41 |
| 15,000 | ¥1.23964 | ¥18,594.60 |
| 21,000 | ¥1.22745 | ¥25,776.45 |
| 30,000 | ¥1.21573 | ¥36,471.90 |









