
TL431ACDT | |
|---|---|
DigiKey Part Number | 497-3034-2-ND - Tape & Reel (TR) 497-3034-1-ND - Cut Tape (CT) 497-3034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431ACDT |
Description | IC VREF SHUNT ADJ 1% 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431ACDT Models |
Category | Current - Output 100 mA |
Manufacturer STMicroelectronics | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 600 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.15900 | ¥31.59 |
| 25 | ¥2.82160 | ¥70.54 |
| 100 | ¥2.45450 | ¥245.45 |
| 250 | ¥2.27956 | ¥569.89 |
| 500 | ¥2.17368 | ¥1,086.84 |
| 1,000 | ¥2.08677 | ¥2,086.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.99499 | ¥4,987.48 |
| 5,000 | ¥1.93964 | ¥9,698.20 |
| 7,500 | ¥1.91192 | ¥14,339.40 |
| 12,500 | ¥1.88123 | ¥23,515.38 |
| 17,500 | ¥1.86328 | ¥32,607.40 |
| 25,000 | ¥1.84603 | ¥46,150.75 |









