
TL074CDT | |
|---|---|
DigiKey Part Number | 497-2204-2-ND - Tape & Reel (TR) 497-2204-1-ND - Cut Tape (CT) 497-2204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL074CDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL074CDT Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥2.75400 | ¥27.54 |
| 25 | ¥2.45800 | ¥61.45 |
| 100 | ¥2.13200 | ¥213.20 |
| 250 | ¥1.97684 | ¥494.21 |
| 500 | ¥1.88340 | ¥941.70 |
| 1,000 | ¥1.80625 | ¥1,806.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.72479 | ¥4,311.98 |
| 5,000 | ¥1.67570 | ¥8,378.50 |
| 7,500 | ¥1.65113 | ¥12,383.48 |
| 12,500 | ¥1.62390 | ¥20,298.75 |
| 17,500 | ¥1.60798 | ¥28,139.65 |
| 25,000 | ¥1.59267 | ¥39,816.75 |








