
TJM4558CDT | |
|---|---|
DigiKey Part Number | 497-8063-2-ND - Tape & Reel (TR) 497-8063-1-ND - Cut Tape (CT) 497-8063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJM4558CDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TJM4558CDT Models |
Category | Current - Supply 2.3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 44 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTL082ARZ | Analog Devices Inc. | 3,416 | 505-ADTL082ARZ-ND | ¥13.81000 | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5,297 | 505-ADTL082ARZ-REELCT-ND | ¥13.81000 | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | ¥13.81000 | Similar |
| AS358MTR-E1 | Diodes Incorporated | 33,098 | AS358MTR-E1DICT-ND | ¥4.63000 | Similar |
| AS358MTR-G1 | Diodes Incorporated | 12,427 | AS358MTR-G1DICT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥8.04700 | ¥80.47 |
| 25 | ¥7.28440 | ¥182.11 |
| 100 | ¥6.45140 | ¥645.14 |
| 250 | ¥6.05332 | ¥1,513.33 |
| 500 | ¥5.81332 | ¥2,906.66 |
| 1,000 | ¥5.72044 | ¥5,720.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.19994 | ¥2,999.85 |
| 5,000 | ¥1.16356 | ¥5,817.80 |
| 7,500 | ¥1.14535 | ¥8,590.12 |
| 12,500 | ¥1.12516 | ¥14,064.50 |
| 17,500 | ¥1.11337 | ¥19,483.97 |
| 25,000 | ¥1.10202 | ¥27,550.50 |

