
TDA7388 | |
|---|---|
DigiKey Part Number | 497-11754-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7388 |
Description | IC AMP AB QUAD 41W 25FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7388 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 41W x 4 @ 4Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | 25-Flexiwatt (Vertical) | |
Package / Case | 25-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 17 | ¥24.14824 | ¥410.52 |
| 34 | ¥22.77176 | ¥774.24 |
| 102 | ¥21.06500 | ¥2,148.63 |
| 255 | ¥19.99427 | ¥5,098.54 |
| 510 | ¥19.34888 | ¥9,867.93 |
| 1,003 | ¥18.82937 | ¥18,885.86 |
| 2,516 | ¥18.26407 | ¥45,952.40 |




