TDA7264 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 325
Unit Price: ¥43.25000
Datasheet
Amplifier IC 2-Channel (Stereo) Class AB 8-Multiwatt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7264

DigiKey Part Number
497-3959-5-ND
Manufacturer
Manufacturer Product Number
TDA7264
Description
IC AMP AB STEREO 25W 8MULTIWATT
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 8-Multiwatt
Datasheet
 Datasheet
EDA/CAD Models
TDA7264 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
25W x 2 @ 4Ohm
Voltage - Supply
±5V ~ 22.5V
Features
Depop, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
8-Multiwatt
Package / Case
Multiwatt-8 (Straight Leads)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes