
TD350E | |
|---|---|
DigiKey Part Number | 497-14803-5-ND |
Manufacturer | |
Manufacturer Product Number | TD350E |
Description | IC GATE DRVR HIGH-SIDE 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TD350E Models |
Category | Logic Voltage - VIL, VIH 0.8V, 4.2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 1.5A, 2.3A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 130ns, 75ns (Max) |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 14-SO |
Gate Type IGBT, MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 12V ~ 26V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.85000 | ¥40.85 |
| 10 | ¥31.05400 | ¥310.54 |
| 50 | ¥27.14380 | ¥1,357.19 |
| 100 | ¥25.93220 | ¥2,593.22 |
| 250 | ¥24.65220 | ¥6,163.05 |
| 500 | ¥23.88078 | ¥11,940.39 |
| 1,000 | ¥23.24588 | ¥23,245.88 |
| 2,500 | ¥22.57580 | ¥56,439.50 |




