
T435-600B | |
|---|---|
DigiKey Part Number | 497-3798-5-ND |
Manufacturer | |
Manufacturer Product Number | T435-600B |
Description | TRIAC ALTERNISTOR 600V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T435-600B Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 75 | ¥4.44587 | ¥333.44 |
| 150 | ¥3.95847 | ¥593.77 |
| 225 | ¥3.70889 | ¥834.50 |
| 375 | ¥3.42875 | ¥1,285.78 |
| 525 | ¥3.26253 | ¥1,712.83 |
| 750 | ¥3.10083 | ¥2,325.62 |


