TRIAC Alternistor - Snubberless 600 V 20 A Through Hole TO-220AB Full-Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2035H-6I

DigiKey Part Number
497-15690-5-ND
Manufacturer
Manufacturer Product Number
T2035H-6I
Description
TRIAC ALTERNSTR 600V 20A TO220AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 20 A Through Hole TO-220AB Full-Pak
Datasheet
 Datasheet
EDA/CAD Models
T2035H-6I Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A, 210A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
35 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3 Full Pack
Current - On State (It (RMS)) (Max)
20 A
Supplier Device Package
TO-220AB Full-Pak
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 687
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.18000¥20.18
50¥9.82280¥491.14
100¥8.81550¥881.55
500¥7.04864¥3,524.32
1,000¥6.48050¥6,480.50
2,000¥6.00280¥12,005.60
5,000¥5.48610¥27,430.50
10,000¥5.33605¥53,360.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.