
T1635H-6T | |
|---|---|
DigiKey Part Number | 497-7635-5-ND |
Manufacturer | |
Manufacturer Product Number | T1635H-6T |
Description | TRIAC ALTERNISTOR 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T1635H-6T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 160A, 168A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 50 | ¥8.37080 | ¥418.54 |
| 100 | ¥7.49340 | ¥749.34 |
| 500 | ¥5.95108 | ¥2,975.54 |
| 1,000 | ¥5.45514 | ¥5,455.14 |
| 2,000 | ¥5.03808 | ¥10,076.16 |
| 5,000 | ¥4.58692 | ¥22,934.60 |
| 10,000 | ¥4.34805 | ¥43,480.50 |


